-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CR2032R-HO6-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 38 Weeks Container: Box |
3754 In Stock |
|
$0.9750 / $1.4000 | Buy Now |
DISTI #
97384199
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 200mAh PC Pin - Trays (Alt: 97384199) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1.1076 / $1.2948 | Buy Now |
DISTI #
81-CR2032R-HO6
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(High Drain) with Tab | 4078 |
|
$0.9920 / $1.9800 | Buy Now |
DISTI #
97384199
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 200mAh PC Pin - Trays (Alt: 97384199) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1.1076 / $1.2948 | Buy Now |
DISTI #
97384199
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 200mAh PC Pin - Trays (Alt: 97384199) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1.1076 / $1.2948 | Buy Now |
DISTI #
000000000006344707
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(High Drain) with Tab | 0 |
|
Buy Now | |
DISTI #
97384199
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 200mAh PC Pin (Alt: 97384199) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3267126
|
Farnell | BATTERY, LI MANGANESE DIOXIDE, 3V, 0.2AH RoHS: Not Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$0.4446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2032R-HO6
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2032R-HO6
Murata Manufacturing Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.2 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 3.3 g |