Part Details for CR2032FTV10-4 by SPC Multicomp
Overview of CR2032FTV10-4 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2032FTV10-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4365726
|
element14 Asia-Pacific | BATTERY, LITHIUM, CR2032, 210MAH, PK200 RoHS: Not Compliant Min Qty: 1 Container: Pack | 0 |
|
$4.4767 / $7.0233 | Buy Now |
DISTI #
2065176
|
Farnell | COIN CELL, LITHIUM, VERT, 210MAH, CR2032 RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 3783 |
|
$0.5548 / $0.9971 | Buy Now |
DISTI #
4365726
|
Farnell | BATTERY, LITHIUM, CR2032, 210MAH, PK200 RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Pack | 0 |
|
$46.6955 / $61.3803 | Buy Now |
Part Details for CR2032FTV10-4
CR2032FTV10-4 CAD Models
CR2032FTV10-4 Part Data Attributes
|
CR2032FTV10-4
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CR2032FTV10-4
SPC Multicomp
Primary Battery, Lithium, 2032, 3V, 0.21Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.21 Ah | |
Cross-Reference Number | IEC-CR2032 | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | LEAD | |
Voltage | 3 V | |
Weight | 3.2 g |