Part Details for CR2025VP by Energizer Battery Company
Overview of CR2025VP by Energizer Battery Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2025VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N188-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 400 Lead time: 18 Weeks Container: Bulk |
32 In Stock |
|
$0.3212 / $0.3858 | Buy Now |
|
Future Electronics | CR2025 Series Ø20 x 2.5 mm 163 mAh to 2 V (3V Nom) Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$0.3400 / $0.3700 | Buy Now |
|
Quest Components | 68 |
|
$0.7710 / $1.2850 | Buy Now | |
|
Chip1Cloud | BATTERY LITHIUM 3V COIN 20MM | 8430 |
|
RFQ |