Part Details for CR2025 by Zeus Battery Products
Overview of CR2025 by Zeus Battery Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2991
|
Newark | Battery, Non Rechargeable, 3V, 160Mah, Battery Voltage:3V, Battery Size Code:-, Battery Technology:Lithium Manganese Dioxide, Battery Capacity:160Mah, Battery Terminals:Pressure Contact, External Diameter:20Mm, External Height:2.5Mm Rohs Compliant: Na |Zeus Battery Products CR2025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$0.5850 / $0.8050 | Buy Now |
DISTI #
2059-CR2025-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
171953 In Stock |
|
$0.2500 / $0.4200 | Buy Now |
|
Onlinecomponents.com | 3V 160mAh LiMnO2 Coin Cell |
456 In Stock |
|
$0.6000 / $4.9500 | Buy Now |
|
Master Electronics | 3V 160mAh LiMnO2 Coin Cell |
456 In Stock |
|
$0.6000 / $4.9500 | Buy Now |