Part Details for CR2025 by Renata Batteries
Overview of CR2025 by Renata Batteries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-RENATACR2025-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
200000 In Stock |
|
$0.2400 / $0.2800 | Buy Now |
DISTI #
2984-RENATACR2025(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
49920 In Stock |
|
$0.3000 / $0.5000 | Buy Now |
DISTI #
5326-CR2025-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
300 In Stock |
|
$0.9000 / $1.2400 | Buy Now |
DISTI #
BAT-CR2025/RE-B
|
TME | Battery: lithium, 3V, CR2025,coin, 165mAh, non-rechargeable, 1pcs. Min Qty: 5 | 340 |
|
$0.6700 / $1.1600 | Buy Now |