-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium Manganese Dioxide, 2025, 3V, 0.165Ah
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-CR2025
|
Mouser Electronics | Coin Cell Battery 3V 20X2.5MM 165 mAh | 13679 |
|
$0.2370 / $0.4400 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 160 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2025
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR2025
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 2025, 3V, 0.165Ah
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2025 | |
Battery Type | PRIMARY | |
Capacity | 0.165 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2.3 g |