-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CR2025-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1661239 In Stock |
|
$0.1250 / $0.2200 | Buy Now |
DISTI #
2984-CR2025(TS)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 24 Weeks Container: Strip MARKETPLACE PRODUCT |
29995 In Stock |
|
$0.3000 / $0.4500 | Buy Now |
DISTI #
81-CR2025
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries | 0 |
|
$0.1600 / $0.3200 | Order Now |
DISTI #
000000000006344704
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries Min Qty: 1 | 2800 |
|
$0.2300 / $0.3100 | Buy Now |
DISTI #
97384639
|
Avnet Abacus | Lithium Coin 3V 0.14Ah Primary (Alt: 97384639) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2887588
|
Farnell | BATTERY, NON RECHARGEABLE, 3V, 160MAH RoHS: Not Compliant Min Qty: 10 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$0.7634 / $0.8607 | Buy Now |
DISTI #
4200207
|
Farnell | BATTERY, NON RECHARGEABLE, 3V, 160MAH RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 0 |
|
$2.0583 / $3.9419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2025
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2025
Murata Manufacturing Co Ltd
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2025 | |
Battery Type | PRIMARY | |
Capacity | 0.16 Ah | |
Cross-Reference Number | IEC-CR2025 | |
Diameter | 20 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2.6 g |