Datasheets
CR2025 by:

Primary Battery, Lithium Manganese Dioxide, 2025, 3V, 0.17Ah,

Part Details for CR2025 by Maxell

Overview of CR2025 by Maxell

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for CR2025

CR2025 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR2025 Part Data Attributes:

CR2025 Maxell
Buy Now Datasheet
Compare Parts:
CR2025 Maxell Primary Battery, Lithium Manganese Dioxide, 2025, 3V, 0.17Ah,
Part Life Cycle Code Active
Ihs Manufacturer MAXELL ASIA (SINGAPORE) PTE LTD
Reach Compliance Code unknown
Battery Chemistry LITHIUM MANGANESE DIOXIDE
Battery Size 2025
Battery Type PRIMARY
Capacity 0.17 Ah
Diameter 20 mm
Height 2.5 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Terminal Type BUTTON(-), FLAT(+)
Voltage 3 V
Weight 2.5 g

CR2025 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2025 by Maxell.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2025 by Maxell

  • Please alert me when CR2025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR2025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR2025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2025 by Maxell

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: