Part Details for CR2025 MFR RH by Renata Batteries
Overview of CR2025 MFR RH by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2025 MFR RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2025RH-MFR
|
Mouser Electronics | Coin Cell Battery 3V 3-PIN HORZ 165mAh 20.2 x 4.85mm | 132 |
|
$0.7260 / $1.5100 | Buy Now |
|
Future Electronics | CR2025 Series 20 mm 3 V 165 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 1500Box |
|
$0.6550 / $0.7450 | Buy Now |