Part Details for CR2025 MFR FH by Renata Batteries
Overview of CR2025 MFR FH by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2025 MFR FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2025FH-MFR-LF
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN HORZ 165mAh 20.2 X 3.3mm | 0 |
|
$0.6690 / $1.2200 | Order Now |
|
Future Electronics | Coin Cell Battery 3V 2-PIN HORZ 165mAh RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 250Box |
|
$0.7950 / $0.8850 | Buy Now |