Part Details for CR1632SM by Renata Batteries
Overview of CR1632SM by Renata Batteries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1632SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1632SM
|
Mouser Electronics | Coin Cell Battery 2 PIN HORIZ SMT 137mAh 16.0x3.5mm | 0 |
|
$0.9460 / $1.8800 | Order Now |
|
Future Electronics | Lithium 16 x 32mm 137 mAh Li/MnO2 Tabbed Coin Cell RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tray | 0Tray |
|
$1.0400 / $1.1500 | Buy Now |
|
Future Electronics | Lithium 16 x 32mm 137 mAh Li/MnO2 Tabbed Coin Cell RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$1.0600 / $1.2100 | Buy Now |