Part Details for CR1632FH-LF by Renata Batteries
Overview of CR1632FH-LF by Renata Batteries
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for CR1632FH-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1632FH-LF
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN HORZ 125mAh 16.2 x 3.9mm | 49 |
|
$0.9620 / $1.9100 | Buy Now |
|
Future Electronics | CR Series Lithium 16 mm 3 V 137 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 12000Tray |
|
$0.7800 / $0.8650 | Buy Now |
|
Future Electronics | CR Series Lithium 16 mm 3 V 137 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 200Box |
|
$0.7700 / $0.9000 | Buy Now |
|
Future Electronics | CR Series Lithium 16 mm 3 V 137 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tray | 0Tray |
|
$1.0300 / $1.1400 | Buy Now |
|
Future Electronics | CR Series Lithium 16 mm 3 V 137 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$3.5900 / $3.7900 | Buy Now |
|
Future Electronics | CR Series Lithium 16 mm 3 V 137 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$3.5900 / $3.8200 | Buy Now |
|
Future Electronics | CR Series Lithium 16 mm 3 V 137 mAh 2 Tabbed Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$3.5900 / $3.7800 | Buy Now |
DISTI #
4132800
|
Farnell | BATTERY, NON RECHARGEABLE, 125MAH, 3V RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 103 |
|
$3.5791 / $9.7110 | Buy Now |
Part Details for CR1632FH-LF
CR1632FH-LF CAD Models
CR1632FH-LF Part Data Attributes:
|
CR1632FH-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1632FH-LF
Renata Batteries
Primary Battery, Lithium, 1632, 3V, 0.125Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
Battery Chemistry | LITHIUM | |
Battery Size | 1632 | |
Battery Type | PRIMARY | |
Capacity | 0.125 Ah | |
Diameter | 16.35 mm | |
Height | 3.2 mm | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 2 g |