Part Details for CR1632AH1 by Renata Batteries
Overview of CR1632AH1 by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Communication and Networking
Price & Stock for CR1632AH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1632AH1
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN HORZ 125mAh 17 x 3.8mm | 797 |
|
$1.1100 / $2.1800 | Buy Now |
|
Future Electronics | 3 V 125 mAh Non-Rechargeable 16.0 x 3.2 mm Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.2100 / $1.3100 | Buy Now |