Part Details for CR163244F by MERITEK Electronics Corporation
Overview of CR163244F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR163244F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 3.24M ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel | 0 |
|
$0.0014 / $0.0030 | Buy Now |
Part Details for CR163244F
CR163244F CAD Models
CR163244F Part Data Attributes:
|
CR163244F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR163244F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR163244F
This table gives cross-reference parts and alternative options found for CR163244F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR163244F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF3244T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR163244F vs 0603SAF3244T5E |
CRCW06033M24FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR163244F vs CRCW06033M24FKEBC |
CRCW06033M24FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR163244F vs CRCW06033M24FKEAC |
ADF06033M241%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR163244F vs ADF06033M241%100PPM/KKP20 |
RMC16K3244FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR163244F vs RMC16K3244FTP |
CDF06033M241%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR163244F vs CDF06033M241%100PPM/KNP20 |
ADF06033M241%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR163244F vs ADF06033M241%100PPM/KKP |
WR06W3244FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR163244F vs WR06W3244FGL |
WR06W3244FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR163244F vs WR06W3244FQL |
CDP06033M241%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR163244F vs CDP06033M241%100PPM/KNP5 |