Part Details for CR1632 by Renata Batteries
Overview of CR1632 by Renata Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Price & Stock for CR1632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-RENATACR1632-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 20 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.9100 / $1.0500 | Buy Now |
DISTI #
2984-RENATACR1632(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 5 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1375 In Stock |
|
$1.0000 / $1.1500 | Buy Now |
DISTI #
5326-CR1632-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
300 In Stock |
|
$1.5000 / $1.8150 | Buy Now |
DISTI #
BAT-CR1632/RE
|
TME | Battery: lithium, 3V, CR1632,coin, 137mAh, non-rechargeable Min Qty: 2 | 470 |
|
$1.1200 / $1.5800 | Buy Now |
DISTI #
4199121
|
Farnell | CELL, LITHIUM, BUTTON, 3V RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 3791 |
|
$3.0688 / $8.3296 | Buy Now |
Part Details for CR1632
CR1632 CAD Models
CR1632 Part Data Attributes:
|
CR1632
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1632
Renata Batteries
Primary Battery, Lithium Manganese Dioxide, 1632, 3V, 0.125Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Type | PRIMARY | |
Capacity | 0.137 Ah | |
Diameter | 16 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.8 g |