Part Details for CR1632 by Panasonic Electronic Components
Overview of CR1632 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Price & Stock for CR1632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P036-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
108881 In Stock |
|
$0.6777 / $1.2700 | Buy Now |
DISTI #
658-CR1632
|
Mouser Electronics | Coin Cell Battery 3V 16 X 3.2 MM 120mA | 4236 |
|
$0.6640 / $1.2300 | Buy Now |
|
Bristol Electronics | 251 |
|
RFQ | ||
|
Quest Components | BATTERY, LITHIUM, PRIMARY, 1632, 3 V, 0.13 Ah | 22 |
|
$0.9350 / $1.1000 | Buy Now |
|
Quest Components | BATTERY, LITHIUM, PRIMARY, 1632, 3 V, 0.13 Ah | 270 |
|
$1.6650 / $3.6000 | Buy Now |
|
Chip1Cloud | BATTERY LITHIUM 3V COIN 16MM / Lithium Battery Coin 3V 140mAh Primary | 2960 |
|
RFQ |
Part Details for CR1632
CR1632 CAD Models
CR1632 Part Data Attributes:
|
CR1632
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR1632
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 1632, 3V, 0.14Ah,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1632 | |
Battery Type | PRIMARY | |
Capacity | 0.14 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 16 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.9 g |