Part Details for CR1632 by Energizer Battery Company
Overview of CR1632 by Energizer Battery Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Price & Stock for CR1632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-CR1632/EG-B1
|
TME | Battery: lithium, 3V, CR1632,coin, 130mAh, non-rechargeable, 1pcs. Min Qty: 1 | 260 |
|
$2.1900 / $3.1300 | Buy Now |
Part Details for CR1632
CR1632 CAD Models
CR1632 Part Data Attributes:
|
CR1632
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
CR1632
Energizer Battery Company
Primary Battery, Lithium, 1632, 3V, 0.13Ah,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Additional Feature | CAPACITY MAX AT 2 V | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 1632 | |
Battery Type | PRIMARY | |
Capacity | 0.13 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 16 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | FLAT | |
Voltage | 3 V | |
Weight | 1.8 g |