Part Details for CR1632 by EEMB Co Ltd
Overview of CR1632 by EEMB Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Price & Stock for CR1632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT5241
|
Rutronik | LITH 3V 120MAH Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 21200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1173 / $0.1291 | Buy Now |
Part Details for CR1632
CR1632 CAD Models
CR1632 Part Data Attributes:
|
CR1632
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1632
EEMB Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.13 Ah | |
Diameter | 16 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2 g |