Part Details for CR1632.SC by Renata Batteries
Overview of CR1632.SC by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1632.SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1632.CU
|
Mouser Electronics | Coin Cell Battery 3V 16.0x3.2mm 125mAh Card Unit Pkging | 391 |
|
$0.9450 / $1.6800 | Buy Now |
|
Future Electronics | Lithium 16 mm 3 V 137 mAh Coin Cell Battery, Individual packaging RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$1.0600 / $1.1200 | Buy Now |