Part Details for CR1632.IB by Renata Batteries
Overview of CR1632.IB by Renata Batteries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1632.IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1632.IB
|
Mouser Electronics | Coin Cell Battery 3V 16.0x3.2mm 125mAh Ind Bulk Pkging | 2533 |
|
$0.6500 / $1.3100 | Buy Now |
|
Future Electronics | CR Series Lithium 16 mm 3 V 137 mAh 2 Bare Cell Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 178200Tray |
|
$0.4700 / $0.5250 | Buy Now |
|
Future Electronics | CR Series Lithium 16 mm 3 V 137 mAh 2 Bare Cell Horizontal Battery RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 56650Tray |
|
$0.6950 / $0.8250 | Buy Now |
DISTI #
76845750
|
Verical | Lithium Battery Coin 3V 137mAh Primary Min Qty: 50 Package Multiple: 25 Date Code: 2335 | Americas - 39650 |
|
$0.9047 / $1.1282 | Buy Now |
DISTI #
BAT5742
|
Rutronik | LITH 3V 137MAH Min Qty: 200 Package Multiple: 200 Container: Tray |
Stock DE - 400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9428 / $0.9753 | Buy Now |
|
New Advantage Corporation | CR Series Lithium 16 mm 3 V 137 mAh 2 Bare Cell Horizontal Battery RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 45325 |
|
$0.8800 / $0.9429 | Buy Now |