Part Details for CR1632.IB 400/CASE by Renata Batteries
Overview of CR1632.IB 400/CASE by Renata Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1632.IB 400/CASE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1632-400
|
Mouser Electronics | Coin Cell Battery 3V 16.0 x 3.2mm 125mAh | 0 |
|
$372.7800 / $419.9500 | Order Now |