Part Details for CR1620 by Murata Manufacturing Co Ltd
Overview of CR1620 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-CR1620(TS)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Lead time: 38 Weeks Container: Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.5500 / $0.8500 | Buy Now |
DISTI #
490-18642-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
2667 In Stock |
|
$0.5588 / $1.0500 | Buy Now |
DISTI #
97384008
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 80mAh Pressure Contact - Trays (Alt: 97384008) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.5390 / $0.5950 | Buy Now |
DISTI #
81-CR1620
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries | 1820 |
|
$0.5130 / $0.9100 | Buy Now |
DISTI #
000000000006344702
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries Min Qty: 1 | 2400 |
|
$0.5100 / $0.8800 | Buy Now |
DISTI #
97384008
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 80mAh Pressure Contact (Alt: 97384008) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR1620
CR1620 CAD Models
CR1620 Part Data Attributes:
|
CR1620
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1620
Murata Manufacturing Co Ltd
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1620 | |
Battery Type | PRIMARY | |
Capacity | 0.08 Ah | |
Diameter | 16 mm | |
Height | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.3 g |