Part Details for CR1616FH-LF by Renata Batteries
Overview of CR1616FH-LF by Renata Batteries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for CR1616FH-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR1616FH-LF
|
Mouser Electronics | Coin Cell Battery 3V 2-PIN HORZ 50mAh 16.2 x 2.4mm | 0 |
|
$1.0000 / $1.7300 | Order Now |
|
Future Electronics | Ø16 mm 50 mAh 3 V Through Hole Lithium MnO2 Tabbed Coin Cell RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tray | 0Tray |
|
$1.1200 / $1.2400 | Buy Now |
|
Future Electronics | Ø16 mm 50 mAh 3 V Through Hole Lithium MnO2 Tabbed Coin Cell RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tray | 0Tray |
|
$1.1200 / $1.2400 | Buy Now |
Part Details for CR1616FH-LF
CR1616FH-LF CAD Models
CR1616FH-LF Part Data Attributes:
|
CR1616FH-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1616FH-LF
Renata Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 1616 | |
Battery Type | PRIMARY | |
Capacity | 0.05 Ah | |
Diameter | 16 mm | |
Height | 1.6 mm | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 1.3 g |