Datasheets
CR161690F by:

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for CR161690F by MERITEK Electronics Corporation

Overview of CR161690F by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR161690F

Part # Distributor Description Stock Price Buy
DISTI # 2997-CR161690FTR-ND
DigiKey RES SMD 169 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 10000
In Stock
  • 5,000 $0.0019
  • 10,000 $0.0017
  • 25,000 $0.0015
  • 50,000 $0.0015
$0.0015 / $0.0019 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 169 ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel 0
  • 50,000 $0.0021
  • 100,000 $0.0010
$0.0010 / $0.0021 Buy Now
Bristol Electronics   4898
RFQ
Quest Components   3918
  • 1 $5.0100
  • 325 $2.7555
  • 727 $2.5050
$2.5050 / $5.0100 Buy Now

Part Details for CR161690F

CR161690F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR161690F Part Data Attributes:

CR161690F MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
CR161690F MERITEK Electronics Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 169 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CR161690F

This table gives cross-reference parts and alternative options found for CR161690F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161690F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDP0603169R1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR161690F vs CDP0603169R1%100PPM/KNP20
RTT031690FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Ralec CR161690F vs RTT031690FTP
SR0603FR-13169RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR161690F vs SR0603FR-13169RL
CR0603FA1690G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP LIZ Electronics (Kunshan) Co., Ltd CR161690F vs CR0603FA1690G
MCWR06X1690FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp CR161690F vs MCWR06X1690FTL
MR06X1690FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR161690F vs MR06X1690FBL
RC0603FR-07169RP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR161690F vs RC0603FR-07169RP
CR0603T100X169R+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc CR161690F vs CR0603T100X169R+/-1%
CR0603TT100X169R+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Precision Resistive Products Inc CR161690F vs CR0603TT100X169R+/-1%
0603WGF1690T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd CR161690F vs 0603WGF1690T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR161690F by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR161690F by MERITEK Electronics Corporation

  • Please alert me when CR161690F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR161690F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR161690F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR161690F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR161690F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR161690F by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: