Datasheets
CR161654F by:

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for CR161654F by MERITEK Electronics Corporation

Overview of CR161654F by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR161654F

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Thick Film Chip Resistor - 1.65M ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel 0
  • 35,000 $0.0030
  • 70,000 $0.0014
$0.0014 / $0.0030 Buy Now
Bristol Electronics   4943
RFQ
Quest Components   3954
  • 1 $0.0150
  • 334 $0.0100
  • 2,001 $0.0050
$0.0050 / $0.0150 Buy Now

Part Details for CR161654F

CR161654F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR161654F Part Data Attributes:

CR161654F MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
CR161654F MERITEK Electronics Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 1650000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CR161654F

This table gives cross-reference parts and alternative options found for CR161654F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161654F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDF06031M651%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR161654F vs CDF06031M651%100PPM/KNP5
WCR0603-1M65FA Fixed Resistor, 0.1W, 1650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors CR161654F vs WCR0603-1M65FA
CDP06031M651%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR161654F vs CDP06031M651%100PPM/KNS
WR06W1654FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR161654F vs WR06W1654FTL
WR06W1654FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR161654F vs WR06W1654FBL
RTT031654FBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ralec CR161654F vs RTT031654FBA
CRCW06031654FRT1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CR161654F vs CRCW06031654FRT1
CRCW06031654FRT5-PB RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1650000ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies CR161654F vs CRCW06031654FRT5-PB
RC0603FR-071M65P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR161654F vs RC0603FR-071M65P
RTT031654FP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ralec CR161654F vs RTT031654FP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR161654F by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR161654F by MERITEK Electronics Corporation

  • Please alert me when CR161654F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR161654F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR161654F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR161654F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR161654F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR161654F by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: