Part Details for CR16161J by MERITEK Electronics Corporation
Overview of CR16161J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR16161J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR16161JTR-ND
|
DigiKey | RES SMD 160 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0013 / $0.0018 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 160 ohm (+/-) 5% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel | 0 |
|
$0.0008 / $0.0017 | Buy Now |
Part Details for CR16161J
CR16161J CAD Models
CR16161J Part Data Attributes:
|
CR16161J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR16161J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR16161J
This table gives cross-reference parts and alternative options found for CR16161J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16161J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603JR-13160RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | CR16161J vs SR0603JR-13160RL |
RTT03161JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR16161J vs RTT03161JBA |
CRS0603-10W-161JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR16161J vs CRS0603-10W-161JT |
CAR06J161CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR16161J vs CAR06J161CT |
CRGCQ0603J160R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | CR16161J vs CRGCQ0603J160R |
CR0603T100X160R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR16161J vs CR0603T100X160R+/-5% |
CR-03JL7--160R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CR16161J vs CR-03JL7--160R- |
CQ03WAJ0161T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR16161J vs CQ03WAJ0161T5E |
CDI0603160R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16161J vs CDI0603160R5%100PPM/KKS |
RTT03161JTP | RES,SMT,THICK FILM,160 OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | CR16161J vs RTT03161JTP |