Part Details for CR1616 by Zeus Battery Products
Overview of CR1616 by Zeus Battery Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2989
|
Newark | Battery, Non Rechargeable, 3V, 50Mah, Battery Voltage:3V, Battery Size Code:-, Battery Technology:Lithium Manganese Dioxide, Battery Capacity:50Mah, Battery Terminals:Pressure Contact, External Diameter:16Mm, External Height:1.6Mm Rohs Compliant: Na |Zeus Battery Products CR1616 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3340 / $0.4600 | Buy Now |
DISTI #
2059-CR1616-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10854 In Stock |
|
$0.3212 / $0.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4410 / $0.4710 | Buy Now |