Part Details for CR1616 by Sony Semiconductor
Overview of CR1616 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Part Details for CR1616
CR1616 CAD Models
CR1616 Part Data Attributes:
|
CR1616
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CR1616
Sony Semiconductor
Primary Battery, Lithium Manganese Dioxide, 1616, 3V, 0.06Ah
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Additional Feature | CAPACITY MAX AT 2 V | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1616 | |
Battery Type | PRIMARY | |
Capacity | 0.06 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 16 mm | |
Height | 1.6 mm | |
Terminal Type | FLAT(+), BUTTON(-) | |
Voltage | 3 V | |
Weight | 1.1 g |