Part Details for CR1616 by Renata Batteries
Overview of CR1616 by Renata Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Price & Stock for CR1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-RENATACR1616-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.6500 / $0.7900 | Buy Now |
DISTI #
2984-RENATACR1616(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 5 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1895 In Stock |
|
$0.9000 / $1.0700 | Buy Now |
DISTI #
5326-CR1616-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 5 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1200 In Stock |
|
$1.5050 / $1.6555 | Buy Now |
DISTI #
BAT-CR1616/RE-B
|
TME | Battery: lithium, 3V, CR1616,coin, 50mAh, non-rechargeable, 1pcs. Min Qty: 1 | 21 |
|
$1.6900 / $2.1200 | Buy Now |
DISTI #
4199108
|
Farnell | CELL, LITHIUM, BUTTON, 3V RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 1240 |
|
$3.5192 / $9.5433 | Buy Now |
Part Details for CR1616
CR1616 CAD Models
CR1616 Part Data Attributes:
|
CR1616
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR1616
Renata Batteries
Primary Battery, Lithium, 1616, 3V, 0.05Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
Battery Chemistry | LITHIUM | |
Battery Size | 1616 | |
Battery Type | PRIMARY | |
Capacity | 0.05 Ah | |
Diameter | 16 mm | |
Height | 1.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.1 g |