Part Details for CR1616 by Panasonic Electronic Components
Overview of CR1616 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Price & Stock for CR1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6538
|
Newark | Battery, Lithium, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium, Battery Capacity:50Mah, Battery Terminals:Flat Top, External Diameter:16Mm, External Height:1.6Mm, External Width:- Rohs Compliant: Na |Panasonic Batteries CR1616 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$0.7800 | Buy Now |
DISTI #
P034-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
86787 In Stock |
|
$0.3648 / $0.6800 | Buy Now |
DISTI #
658-CR1616
|
Mouser Electronics | Coin Cell Battery 3V 16 X 1.6 MM 50mA | 165 |
|
$0.3640 / $0.7500 | Buy Now |
|
Quest Components | BATTERY, PRIMARY | 296 |
|
$0.2240 / $0.3500 | Buy Now |
|
Chip1Cloud | BATTERY LITHIUM 3V COIN 16MM | 14748 |
|
RFQ |
Part Details for CR1616
CR1616 CAD Models
CR1616 Part Data Attributes:
|
CR1616
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR1616
Panasonic Electronic Components
Primary Battery
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1616 | |
Battery Type | PRIMARY | |
Capacity | 0.055 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 16 mm | |
Height | 1.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1 g |