Part Details for CR1616 by Murata Manufacturing Co Ltd
Overview of CR1616 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Price & Stock for CR1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18641-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
48704 In Stock |
|
$0.4375 / $0.7200 | Buy Now |
DISTI #
2984-CR1616(TS)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Lead time: 38 Weeks Container: Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.4700 / $0.7100 | Buy Now |
DISTI #
81-CR1616
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries | 11214 |
|
$0.4370 / $0.7200 | Buy Now |
DISTI #
000000000006344701
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries Min Qty: 1 | 2398 |
|
$0.5100 / $0.8800 | Buy Now |
DISTI #
97384007
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 60mAh Pressure Contact (Alt: 97384007) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2887584
|
Farnell | BATTERY, NON RECHARGEABLE, 3V, 60MAH RoHS: Not Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 831 |
|
$1.0495 / $2.8429 | Buy Now |
DISTI #
4200203
|
Farnell | BATTERY, NON RECHARGEABLE, 3V, 60MAH RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 337 |
|
$5.5857 / $9.7311 | Buy Now |
Part Details for CR1616
CR1616 CAD Models
CR1616 Part Data Attributes:
|
CR1616
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1616
Murata Manufacturing Co Ltd
Primary Battery, Lithium Manganese Dioxide, 1616, 3V, 0.06Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1616 | |
Battery Type | PRIMARY | |
Capacity | 0.06 Ah | |
Diameter | 16 mm | |
Height | 1.6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.1 g |