Part Details for CR1616 by EEMB Co Ltd
Overview of CR1616 by EEMB Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Automotive
Part Details for CR1616
CR1616 CAD Models
CR1616 Part Data Attributes:
|
CR1616
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1616
EEMB Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.05 Ah | |
Diameter | 16 mm | |
Height | 1.6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.2 g |
Alternate Parts for CR1616
This table gives cross-reference parts and alternative options found for CR1616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR435 | Primary Battery, | EEMB Co Ltd | CR1616 vs CR435 |