Datasheets
CR16-164JF by: ASJ Holdings Limited

Fixed Resistor, Ruthenium Oxide, 0.1W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Part Details for CR16-164JF by ASJ Holdings Limited

Overview of CR16-164JF by ASJ Holdings Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CR16-164JF

Part # Distributor Description Stock Price Buy
Quest Components Resistor, Metal Film, 160K Ohm, 50V, 5±%, 200ppm, 0603 Case Size 4983
Buy Now

Part Details for CR16-164JF

CR16-164JF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR16-164JF Part Data Attributes:

CR16-164JF ASJ Holdings Limited
Buy Now Datasheet
Compare Parts:
CR16-164JF ASJ Holdings Limited Fixed Resistor, Ruthenium Oxide, 0.1W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ASJ PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 160000 Ω
Resistor Type FIXED RESISTOR
Series CR16(GJ TOL,200PPM)
Size Code 0603
Technology RUTHENIUM OXIDE
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR16-164JF by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR16-164JF by ASJ Holdings Limited

  • Please alert me when CR16-164JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR16-164JF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR16-164JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR16-164JF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR16-164JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR16-164JF by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: