Datasheets
CR16-1601-FY by: ASJ Holdings Limited

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CR16-1601-FY by ASJ Holdings Limited

Overview of CR16-1601-FY by ASJ Holdings Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR16-1601-FY

Part # Distributor Description Stock Price Buy
DISTI # WRC59600
Rutronik RC0603 1,6K 1% 0,1W TK100 RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel Stock DE - 290000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 20,000 $0.0014
  • 60,000 $0.0011
  • 100,000 $0.0010
  • 260,000 $0.0010
$0.0010 / $0.0014 Buy Now

Part Details for CR16-1601-FY

CR16-1601-FY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR16-1601-FY Part Data Attributes:

CR16-1601-FY ASJ Holdings Limited
Buy Now Datasheet
Compare Parts:
CR16-1601-FY ASJ Holdings Limited Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ASJ PTE LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 13 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1600 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CR16-1601-FY

This table gives cross-reference parts and alternative options found for CR16-1601-FY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-1601-FY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW06031K60FKTABC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies CR16-1601-FY vs CRCW06031K60FKTABC
RCG06031K60FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CR16-1601-FY vs RCG06031K60FKEA
232270481602 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CR16-1601-FY vs 232270481602
RTT031601FTP RES,SMT,THICK FILM,1.6K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE Ralec CR16-1601-FY vs RTT031601FTP
CR0603T100X1K6+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc CR16-1601-FY vs CR0603T100X1K6+/-1%
CR-03FL7---1K6- Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SRT Resistor Technology Gmbh CR16-1601-FY vs CR-03FL7---1K6-
RC0603FR-131K6P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR16-1601-FY vs RC0603FR-131K6P
CR0603-16W-1601FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CR16-1601-FY vs CR0603-16W-1601FT-13
RC0603FR-071K6P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR16-1601-FY vs RC0603FR-071K6P
RCA06031K60FKECAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CR16-1601-FY vs RCA06031K60FKECAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR16-1601-FY by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR16-1601-FY by ASJ Holdings Limited

  • Please alert me when CR16-1601-FY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR16-1601-FY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR16-1601-FY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR16-1601-FY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR16-1601-FY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR16-1601-FY by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: