Part Details for CR16-1601-FL by ASJ Holdings Limited
Overview of CR16-1601-FL by ASJ Holdings Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR16-1601-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WRC59716
|
Rutronik | RC0603 1,6K 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 50000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0010 / $0.0014 | Buy Now |
Part Details for CR16-1601-FL
CR16-1601-FL CAD Models
CR16-1601-FL Part Data Attributes:
|
CR16-1601-FL
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR16-1601-FL
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR16-1601-FL
This table gives cross-reference parts and alternative options found for CR16-1601-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-1601-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031K60FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR16-1601-FL vs CRCW06031K60FKTABC |
RCG06031K60FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR16-1601-FL vs RCG06031K60FKEA |
232270481602 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR16-1601-FL vs 232270481602 |
RTT031601FTP | RES,SMT,THICK FILM,1.6K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | CR16-1601-FL vs RTT031601FTP |
CR0603T100X1K6+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR16-1601-FL vs CR0603T100X1K6+/-1% |
CR-03FL7---1K6- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CR16-1601-FL vs CR-03FL7---1K6- |
RC0603FR-131K6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR16-1601-FL vs RC0603FR-131K6P |
CR0603-16W-1601FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR16-1601-FL vs CR0603-16W-1601FT-13 |
RC0603FR-071K6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR16-1601-FL vs RC0603FR-071K6P |
RCA06031K60FKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR16-1601-FL vs RCA06031K60FKECAP |