Part Details for CR1220 by Renata Batteries
Overview of CR1220 by Renata Batteries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-RENATACR1220(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1770 In Stock |
|
$0.8800 / $1.0500 | Buy Now |
DISTI #
5326-CR1220-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1200 In Stock |
|
$1.5275 / $1.6805 | Buy Now |
DISTI #
BAT-CR1220/RE-B
|
TME | Battery: lithium, 3V, CR1220,coin, 40mAh, non-rechargeable, 1pcs. Min Qty: 1 | 3415 |
|
$1.1300 / $1.6100 | Buy Now |
DISTI #
4199080
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0391 / $1.3396 | Buy Now |