Part Details for CR1220 by Murata Manufacturing Co Ltd
Overview of CR1220 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18640-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
73736 In Stock |
|
$0.4789 / $0.9000 | Buy Now |
DISTI #
2984-CR1220(TS)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 1 Lead time: 38 Weeks Container: Strip MARKETPLACE PRODUCT |
4930 In Stock |
|
$0.4800 / $0.6500 | Buy Now |
DISTI #
97384006
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 40mAh Pressure Contact - Trays (Alt: 97384006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.3900 / $0.4620 | Buy Now |
DISTI #
81-CR1220
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries | 22304 |
|
$0.3810 / $0.7700 | Buy Now |
DISTI #
97384006
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 40mAh Pressure Contact - Trays (Alt: 97384006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.3900 / $0.4620 | Buy Now |
DISTI #
000000000006344700
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries Min Qty: 1 | 1838 |
|
$0.3600 / $0.4500 | Buy Now |
DISTI #
97384006
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 40mAh Pressure Contact (Alt: 97384006) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2887583
|
Farnell | BATTERY, NON RECHARGEABLE, 3V, 40MAH RoHS: Compliant Min Qty: 10 Lead time: 37 Weeks, 1 Days Container: Each | 3923 |
|
$1.2344 / $1.8654 | Buy Now |
DISTI #
4200200
|
Farnell | BATTERY, NON RECHARGEABLE, 3V, 40MAH RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 253 |
|
$5.0953 / $8.8761 | Buy Now |
Part Details for CR1220
CR1220 CAD Models
CR1220 Part Data Attributes:
|
CR1220
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1220
Murata Manufacturing Co Ltd
Primary Battery, Lithium Manganese Dioxide, 1220, 3V, 0.04Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1220 | |
Battery Type | PRIMARY | |
Capacity | 0.04 Ah | |
Diameter | 12.5 mm | |
Height | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.77 g |