Part Details for CR1220 by Energizer Battery Company
Overview of CR1220 by Energizer Battery Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-CR1220/EG-B1
|
TME | Battery: lithium, 3V, CR1220,coin, 40mAh, non-rechargeable, 1pcs. Min Qty: 1 | 5643 |
|
$0.9700 / $1.3800 | Buy Now |
Part Details for CR1220
CR1220 CAD Models
CR1220 Part Data Attributes:
|
CR1220
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
CR1220
Energizer Battery Company
Primary Battery, Lithium Manganese Dioxide, 1220, 3V, 0.04Ah
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Additional Feature | CAPACITY MAX AT 2 V | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1220 | |
Battery Type | PRIMARY | |
Capacity | 0.04 Ah | |
Cross-Reference Number | ANSI-5012LC, IEC-CR1220 | |
Cut-off Voltage | 2 V | |
Diameter | 12.5 mm | |
Height | 2 mm | |
Terminal Type | FLAT(+), SNAP(-) | |
Voltage | 3 V | |
Weight | 0.78 g |