Part Details for CR1216 by Renata Batteries
Overview of CR1216 by Renata Batteries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-RENATACR1216-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 400 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
14600 In Stock |
|
$0.6800 / $0.8000 | Buy Now |
DISTI #
2984-RENATACR1216(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1990 In Stock |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
5326-CR1216-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
300 In Stock |
|
$1.4625 / $1.6090 | Buy Now |
|
Bristol Electronics | 322 |
|
RFQ | ||
|
Quest Components | BATTERY, LITHIUM MANGANESE DIOXIDE, PRIMARY, 1216, 3 V, 0.025 Ah | 257 |
|
$0.6650 / $1.3300 | Buy Now |
DISTI #
BAT-CR1216/RE-B
|
TME | Battery: lithium, 3V, CR1216,coin, 30mAh, non-rechargeable, 1pcs. Min Qty: 1 | 25 |
|
$1.3100 / $1.6200 | Buy Now |