Datasheets
CR1216 by:

Primary Battery

Part Details for CR1216 by Panasonic Electronic Components

Overview of CR1216 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Telecommunications

Price & Stock for CR1216

Part # Distributor Description Stock Price Buy
DISTI # 15C6529
Newark Lithium Battery, 3V, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium, Battery Capacity:25Mah, Battery Terminals:Flat Top, External Diameter:12.5Mm, External Height:1.6Mm, External Width:-, External Depth:-Rohs Compliant: Na |Panasonic Batteries CR1216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 658-CR1216
Mouser Electronics Coin Cell Battery 3V 12 X 1.6 MM 25mA 2705
  • 1 $1.2300
  • 10 $1.0200
  • 25 $0.9460
  • 100 $0.8460
  • 250 $0.7870
  • 500 $0.7460
  • 1,000 $0.7360
  • 1,600 $0.6550
  • 4,800 $0.6510
$0.6510 / $1.2300 Buy Now
Quest Components BATTERY, LITHIUM MANGANESE DIOXIDE, PRIMARY, 1216, 3 V, 0.025 Ah 134
  • 1 $0.3500
  • 33 $0.2800
  • 126 $0.2240
$0.2240 / $0.3500 Buy Now

Part Details for CR1216

CR1216 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR1216 Part Data Attributes:

CR1216 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
CR1216 Panasonic Electronic Components Primary Battery
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Reach Compliance Code unknown
ECCN Code 3A991.J.1
HTS Code 8506.80.00.00
Samacsys Manufacturer Panasonic
Battery Chemistry LITHIUM MANGANESE DIOXIDE
Battery Size 1216
Battery Type PRIMARY
Capacity 0.025 Ah
Cut-off Voltage 2 V
Diameter 12.5 mm
Height 1.6 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Terminal Type BUTTON(-), FLAT(+)
Voltage 3 V
Weight 0.7 g

CR1216 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1216 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1216 by Panasonic Electronic Components

  • Please alert me when CR1216 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR1216 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1216 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR1216 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1216.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1216 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: