Part Details for CR1216 by Murata Manufacturing Co Ltd
Overview of CR1216 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for CR1216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18639-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
2262 In Stock |
|
$0.4789 / $0.9000 | Buy Now |
DISTI #
2984-CR1216(TS)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 1 Lead time: 38 Weeks Container: Strip MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4700 / $0.8900 | Buy Now |
DISTI #
97384005
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 30mAh Pressure Contact - Trays (Alt: 97384005) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.4620 / $0.5100 | Buy Now |
DISTI #
81-CR1216
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries | 11443 |
|
$0.3810 / $0.7800 | Buy Now |
DISTI #
97384005
|
Avnet Americas | Battery Lithium Manganese Dioxide Coin 3V 30mAh Pressure Contact - Trays (Alt: 97384005) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$0.4620 / $0.5100 | Buy Now |
DISTI #
000000000006344699
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries Min Qty: 2000 | 0 |
|
$0.4500 | Buy Now |
DISTI #
97384005
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 30mAh Pressure Contact (Alt: 97384005) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4200201
|
Farnell | BATTERY, NON RECHARGEABLE, 3V, 30MAH RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 348 |
|
$5.0973 / $8.8795 | Buy Now |
DISTI #
2887582
|
Farnell | BATTERY, NON RECHARGEABLE, 3V, 30MAH RoHS: Not Compliant Min Qty: 10 Lead time: 37 Weeks, 1 Days Container: Each | 3195 |
|
$1.1071 / $1.6657 | Buy Now |
Part Details for CR1216
CR1216 CAD Models
CR1216 Part Data Attributes:
|
CR1216
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1216
Murata Manufacturing Co Ltd
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1216 | |
Battery Type | PRIMARY | |
Capacity | 0.03 Ah | |
Diameter | 12.5 mm | |
Height | 1.6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.67 g |