Part Details for CR1216 by Energizer Battery Company
Overview of CR1216 by Energizer Battery Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for CR1216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N032-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 6 Lead time: 18 Weeks Container: Bulk |
4529 In Stock |
|
$1.8034 / $2.9650 | Buy Now |
DISTI #
BAT-CR1216/EG-B1
|
TME | Battery: lithium, 3V, CR1216,coin, 34mAh, non-rechargeable, 1pcs. Min Qty: 1 | 409 |
|
$0.8400 / $1.2000 | Buy Now |
Part Details for CR1216
CR1216 CAD Models
CR1216 Part Data Attributes:
|
CR1216
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
CR1216
Energizer Battery Company
Primary Battery
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 1216 | |
Battery Type | PRIMARY | |
Capacity | 0.025 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 12.5 mm | |
Length | 1.4 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.6 g |