Part Details for CR1216 (1 BATTERY) by Renata Batteries
Overview of CR1216 (1 BATTERY) by Renata Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1216 (1 BATTERY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2788-CR1216(1BATTERY)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
600 In Stock |
|
$1.2400 / $2.8800 | Buy Now |