Part Details for CR-2450/H1AN by Panasonic Electronic Components
Overview of CR-2450/H1AN by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-2450/H1AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC3567
|
Newark | Battery Lithium 3V Coin 24.5Mm |Panasonic CR-2450/H1AN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P662-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
31171 In Stock |
|
$1.1576 / $2.1400 | Buy Now |
DISTI #
658-CR-2450/H1AN
|
Mouser Electronics | Coin Cell Battery 3V 620mAH | 1561 |
|
$1.1500 / $2.0500 | Buy Now |
|
Future Electronics | CR2450 Series Ø 24.5 mm 3V 620 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$1.2700 / $1.3200 | Buy Now |
DISTI #
000000000007214935
|
Sager | Coin Cell Battery 3V 620mAH Min Qty: 1 | 0 |
|
$1.2500 / $1.4200 | Buy Now |
DISTI #
CR-2450/H1AN
|
Avnet Abacus | Lithium Coin 3V 620mAh Primary (Alt: CR-2450/H1AN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-2450/H1AN
CR-2450/H1AN CAD Models
CR-2450/H1AN Part Data Attributes:
|
CR-2450/H1AN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2450/H1AN
Panasonic Electronic Components
BATTERY LITH COIN 3V CELL W/TABS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.62 Ah | |
Diameter | 24.6 mm | |
Height | 4.9 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |