Part Details for CR-2450/VAN by Panasonic Electronic Components
Overview of CR-2450/VAN by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-2450/VAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-CR-2450/VAN
|
Mouser Electronics | Coin Cell Battery 3V 620mAH | 0 |
|
$1.1300 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.1200 | Buy Now |
DISTI #
000000000007214936
|
Sager | Coin Cell Battery 3V 620mAH Min Qty: 1 | 0 |
|
$1.2300 / $1.3900 | Buy Now |
DISTI #
CR-2450/VAN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.62Ah Primary (Alt: CR-2450/VAN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-2450/VAN
CR-2450/VAN CAD Models
CR-2450/VAN Part Data Attributes:
|
CR-2450/VAN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2450/VAN
Panasonic Electronic Components
Primary Battery, Lithium, 2450, 3V, 0.62Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.62 Ah | |
Diameter | 24.6 mm | |
Height | 4.9 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |