-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, 2450
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P661-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
18514 In Stock |
|
$1.0922 / $2.0100 | Buy Now |
DISTI #
658-CR-2450/G1AN
|
Mouser Electronics | Coin Cell Battery 3V 620mAH | 498 |
|
$1.0800 / $2.0100 | Buy Now |
|
Future Electronics | CR2450 Series Ø24.5 mm 3 V 620 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 3540Tray |
|
$1.1400 / $1.2700 | Buy Now |
DISTI #
61751734
|
Verical | Lithium Battery Coin 3V 620mAh Primary Through Hole Min Qty: 40 Package Multiple: 20 Date Code: 2221 | Americas - 2480 |
|
$1.3081 / $1.6063 | Buy Now |
DISTI #
000000000007214934
|
Sager | Coin Cell Battery 3V 620mAH Min Qty: 1 | 0 |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
CR-2450/G1AN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.62Ah Primary (Alt: CR-2450/G1AN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CR-2450/G1AN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.62Ah Primary (Alt: CR-2450/G1AN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CR2450 Series �24.5 mm 3 V 620 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 2660 |
|
$1.1400 | Buy Now |
|
Ozdisan Elektronik | BATTERY LITHIUM 3V COIN 24.5MM | 0 |
|
$1.2278 / $1.3506 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR-2450/G1AN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2450/G1AN
Panasonic Electronic Components
Primary Battery, 2450
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Diameter | 24.6 mm | |
Height | 4.85 mm | |
Terminal Type | TAB |