Part Details for CR-2450/BD by Panasonic Electronic Components
Overview of CR-2450/BD by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-2450/BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Cr-2450 cell, specially packaged for customer Chamberlain RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$0.7550 / $0.9050 | Buy Now |
DISTI #
000000000006427841
|
Sager | Coin Cell Battery CR Coin 620mAH 3V Min Qty: 1 | 0 |
|
$0.7940 / $0.9000 | Buy Now |
Part Details for CR-2450/BD
CR-2450/BD CAD Models
CR-2450/BD Part Data Attributes:
|
CR-2450/BD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2450/BD
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.62Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | not_compliant | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.62 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 6.3 g |