Part Details for CR-2032L/BD by Panasonic Electronic Components
Overview of CR-2032L/BD by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-2032L/BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C1019
|
Newark | Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:2032, Battery Technology:Lithium Manganese Dioxide, Battery Capacity:225Mah, Battery Terminals:Pressure Contact, External Diameter:20Mm, External Height:3.2Mm Rohs Compliant: Na |Panasonic Batteries CR-2032L/BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3681 |
|
$0.4370 / $0.7180 | Buy Now |
|
Future Electronics | CR2032 Series 20 mm 3V 225mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 127100Tray |
|
$0.1950 / $0.2300 | Buy Now |
|
Future Electronics | CR2032 Series 20 mm 3V 225mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 20 Container: Tray | 0Tray |
|
$0.1950 / $0.2300 | Buy Now |
DISTI #
000000000006427483
|
Sager | Coin Cell Battery CR Coin 225mAH 3V Min Qty: 1 | 101456 |
|
$0.2320 / $0.2630 | Buy Now |
DISTI #
SMC-CR-2032L/BD
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2149 Container: Other | 7145 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 107700 |
|
$0.2467 / $0.2643 | Buy Now |
Part Details for CR-2032L/BD
CR-2032L/BD CAD Models
CR-2032L/BD Part Data Attributes
|
CR-2032L/BD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2032L/BD
Panasonic Electronic Components
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.225 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON | |
Voltage | 3 V |