-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY LITHIUM COIN 3V W/TABS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5561
|
Newark | Battery Lithium Coin 3V W/Tabs |Panasonic Batteries CR-2032L/F1N Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P668-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6807 / $1.2700 | Buy Now |
DISTI #
658-CR-2032/F1N
|
Mouser Electronics | Coin Cell Battery 3V 220mAH | 0 |
|
$0.6950 / $1.3100 | Order Now |
|
Future Electronics | CR2032 Series Ø 20 mm 3 V 225 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Box | 0Box |
|
$0.7200 / $0.7550 | Buy Now |
|
Quest Components | PRIMARY BATTERY, LITHIUM MANGANESE DIOXIDE, 2032, 3V, 0.22AH | 80 |
|
$0.9275 / $1.8550 | Buy Now |
DISTI #
000000000007214921
|
Sager | Coin Cell Battery 3V 220mAH Min Qty: 1 | 0 |
|
$0.7030 / $0.7970 | Buy Now |
DISTI #
SMC-CR-2032L/F1N
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR-2032L/F1N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2032L/F1N
Panasonic Electronic Components
BATTERY LITHIUM COIN 3V W/TABS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.22 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V |