Part Details for CR-2032/HMN by Panasonic Electronic Components
Overview of CR-2032/HMN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR-2032/HMN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-2032/HMN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 240 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8890 | Buy Now |
DISTI #
658-CR-2032/HMN
|
Mouser Electronics | Coin Cell Battery 3V 220mAH | 237 |
|
$0.6630 / $1.2900 | Buy Now |
|
Future Electronics | Lithium manganese dioxide Coin cell battery 225mAH 3V with tabs RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$0.7350 / $0.8050 | Buy Now |
DISTI #
000000000007214915
|
Sager | Coin Cell Battery 3V 220mAH Min Qty: 1 | 0 |
|
$0.7070 / $0.8020 | Buy Now |
DISTI #
CR-2032/HMN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.22Ah Primary (Alt: CR-2032/HMN) RoHS: Not Compliant Min Qty: 960 Package Multiple: 240 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-2032/HMN
CR-2032/HMN CAD Models
CR-2032/HMN Part Data Attributes
|
CR-2032/HMN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR-2032/HMN
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.225 Ah | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |